SKF PCM 909560 M 90mm Bore Bearing Assembly, 95 mm OD, 1320 kN

Subtotal (1 unit)*

SGD142.76

(exc. GST)

SGD155.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD142.76

*price indicative

RS Stock No.:
463-884
Mfr. Part No.:
PCM 909560 M
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Bore Diameter

90mm

Sub Type

Straight Bushing

Outside Diameter

95mm

Static Load Rating

1320kN

Dynamic Load Rating

640kN

Material

Polyoxymethylene

Standards/Approvals

RoHS

Width

6mm

Series

PCM

COO (Country of Origin):
IT
The SKF POM composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. After initial grease fill, they are optimized for minimal maintenance under tough operating conditions. Pockets in the sliding surface serve as grease reservoirs. Relubrication can extend bearing service life considerably. Despite their compact design, they can accommodate heavy loads.

Cost-effective with long service life

Very good frictional properties

High load carrying capacity

High sliding velocity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy