NTN WS81114 70 mm ID Bearing Assembly, 95 mm OD
- RS Stock No.:
- 454-630
- Mfr. Part No.:
- WS81114
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD45.51
(exc. GST)
SGD49.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD45.51 |
*price indicative
- RS Stock No.:
- 454-630
- Mfr. Part No.:
- WS81114
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 70mm | |
| Outside Diameter | 95mm | |
| Standards/Approvals | RoHS | |
| Series | WS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Inside Diameter 70mm | ||
Outside Diameter 95mm | ||
Standards/Approvals RoHS | ||
Series WS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washers with needle bearing provide efficient support for axial loads in limited-space applications. Designed for smooth rotation and reduced wear, they perform reliably from -20 °C to 120 °C. Suitable for gear assemblies, transmissions, and industrial machinery. Ensures long-lasting and Compact performance.
Inner ring
The minimum operating temperature is -20°C
