NTN 22210EAKW33 Cylindrical 50 mm ID Spherical Bearing, 90 mm OD
- RS Stock No.:
- 453-622
- Mfr. Part No.:
- 22210EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD144.80
(exc. GST)
SGD157.83
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD144.80 |
*price indicative
- RS Stock No.:
- 453-622
- Mfr. Part No.:
- 22210EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 9100rpm | |
| Number of Rows | 2 | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 124kN | |
| Dynamic Load Rating | 130kN | |
| Standards/Approvals | RoHS | |
| Series | 22210EAKW33 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 9100rpm | ||
Number of Rows 2 | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 124kN | ||
Dynamic Load Rating 130kN | ||
Standards/Approvals RoHS | ||
Series 22210EAKW33 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22210EAW33C3 Cylindrical 50 mm ID Spherical Bearing, 90 mm OD
- NTN 22210EAKW33C3 Cylindrical 50 mm ID Spherical Bearing, 90 mm OD
- NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
