NTN AS1128 Thrust Washer, 180 mm OD
- RS Stock No.:
- 453-005
- Mfr. Part No.:
- AS1128
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD42.41
(exc. GST)
SGD46.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD42.41 |
*price indicative
- RS Stock No.:
- 453-005
- Mfr. Part No.:
- AS1128
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 180mm | |
| Thickness | 1mm | |
| Inside Diameter | 140mm | |
| Series | AS11 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 180mm | ||
Thickness 1mm | ||
Inside Diameter 140mm | ||
Series AS11 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is meticulously engineered to provide superior performance in a variety of applications. Designed to accommodate significant thrust loads, this essential component ensures the reliability and efficiency of machinery across diverse industrial settings. Its precise dimensions and robust construction allow for enhanced stability, ultimately leading to the prolonged lifespan of equipment. The thrust washer integrates seamlessly into existing assemblies, making it an indispensable choice for professionals seeking innovation without compromising quality. With a maximum operating temperature of 120 °C, it can withstand demanding conditions, ensuring operational efficiency and reliability.
Engineered for precision application in high-load environments
Optimised for a wide operating temperature range, ensuring versatility
Manufactured from quality materials that enhance durability
Designed for easy integration into existing systems, facilitating maintenance
Lightweight profile allows for reduced overall component weight in assemblies
High resistance to wear ensures prolonged performance and reliability
