NTN AS1101 Thrust Washer, 26 mm OD
- RS Stock No.:
- 453-239
- Mfr. Part No.:
- AS1101
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD1.15
(exc. GST)
SGD1.25
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1.15 |
*price indicative
- RS Stock No.:
- 453-239
- Mfr. Part No.:
- AS1101
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 1mm | |
| Outside Diameter | 26mm | |
| Inside Diameter | 12mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 1mm | ||
Outside Diameter 26mm | ||
Inside Diameter 12mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is designed to optimise the performance of rotating machinery by effectively transferring load and reducing friction. This precision-engineered component ensures smooth operation, contributing to the longevity and reliability of various mechanical systems. With its robust construction and tailored specifications, this product proves indispensable in high-stress environments, ensuring that operational efficiency is maintained while minimising wear and tear. Suitable for a range of applications, it reflects the manufacturer's commitment to quality and innovation in industrial components.
Optimises load transfer, reducing wear on machinery
Designed to operate effectively in extreme temperature ranges
Streamlined design provides a seamless fitting for ease of installation
Available in a variety of sizes to suit different applications
Lightweight construction aids in reducing overall system weight
Supported by a trusted manufacturer known for quality products
Related links
- NTN HK2030ZWD 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2012FM 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN 6803ZZ/5K 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- NTN NKX17T2Z 17 mm ID Roller Bearing Combined, 26 mm OD
- NTN Cam Follower Cam Follower KR26FLL/3AS 10 mm ID, 26 mm OD
- NTN HK2020LL/2AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2018L/3AS 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
- NTN HK2020F 20 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 26 mm OD
