Knipex 160 mm Nibbling Pincer Pincers for Medium Hard Wire
- RS Stock No.:
- 267-6819
- Mfr. Part No.:
- 91 71 160
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6819
- Mfr. Part No.:
- 91 71 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Material Cutting Capability | Medium Hard Wire | |
| Overall Length | 160 mm | |
| Pincer Type | Nibbling Pincer | |
| Handle Material | PVC | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Material Cutting Capability Medium Hard Wire | ||
Overall Length 160 mm | ||
Pincer Type Nibbling Pincer | ||
Handle Material PVC | ||
ESD Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex glass breaking pincer use for breaking off narrow strips of glass to a scored line.
For finishing off glass edges to required profile
It is made of special tool steel and forged, oil hardened
It is made of special tool steel and forged, oil hardened
