- RS Stock No.:
- 176-475
- Mfr. Part No.:
- XVLA213
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 176-475
- Mfr. Part No.:
- XVLA213
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Specifications
Attribute | Value |
---|---|
Pilot Light Type | Pilot Light Complete Unit |
Voltage Rating | 5V dc |
Pilot Light Colour | Green |
Cutout Diameter | 8mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP40, IP65 |
Terminal Type | Quick Connect, Solder Tag |