Eaton White Indicator M22 Series

Subtotal (1 unit)*

SGD5.27

(exc. GST)

SGD5.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.27

*price indicative

RS Stock No.:
255-868
Mfr. Part No.:
218400 M22-XL-W-X15
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Series

M22

Pilot Light Colour

White

Pilot Light Shape

Round

Mount Type

Flush

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative lens is designed to enhance the functionality of indicator lights within the Eaton Moeller series M22. Specifically crafted to accommodate the unique requirements of indicator applications, it features a sleek, flush design that not only ensures aesthetic appeal but also optimal performance. The lens is white and can effortlessly integrate into various setups, making it a versatile choice for multiple environments. With capabilities for individual inscription options, it allows for tailored customisation to suit specific signalling needs. This accessory is globally approved for use, ensuring compliance with diverse international standards. Built to withstand a wide temperature range, it guarantees reliable operation, even under the most demanding conditions. With its combination of style and substance, this lens is the perfect addition for those seeking to enhance their operational efficiency while maintaining a polished finish.

Flat and flush construction ensures a seamless fit within existing designs

Individual inscription options provide personalised signalling solutions

Robust construction maintains performance across a wide temperature range

Globally approved, assuring versatility for international applications

White lens colour enhances visibility and fits various aesthetic preferences

Designed for easy integration with existing operating mechanisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy