APEM Piezo Switch, Latching, IP68, Through Hole, 200 mA @ 24 V dc, -40 → +75°C
- RS Stock No.:
- 691-9452
- Mfr. Part No.:
- PBAR11F2000
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-9452
- Mfr. Part No.:
- PBAR11F2000
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Terminal Type | Through Hole | |
| Contact Current Rating | 200 mA @ 24 V dc | |
| Panel Cut Out Diameter | 16mm | |
| IP Rating | IP68 | |
| Case Colour | Natural | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +75°C | |
| Operating Temperature Range | -40 → +75°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Illuminated No | ||
Terminal Type Through Hole | ||
Contact Current Rating 200 mA @ 24 V dc | ||
Panel Cut Out Diameter 16mm | ||
IP Rating IP68 | ||
Case Colour Natural | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +75°C | ||
Operating Temperature Range -40 → +75°C | ||
- COO (Country of Origin):
- FR
Related links
- APEM Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Piezo Switch IP68 Wire 75 °C, -40 °C
- APEM Piezo Switch IP68 Through Hole 75 °C, -40 °C
- APEM Illuminated Piezo Switch IP68 Flying Lead 75 °C, -40 °C
- APEM Piezo Switch NO 200mA -40 °C
- APEM Piezo Switch SPST 200mA -40 °C
