PUI Audio 69 dB Surface Square Wave Square Drive Signal Transducer 4 mm 2 V Min 4 mm 2mm 5V Max
- RS Stock No.:
- 730-116
- Mfr. Part No.:
- SMT-0440-T-HT-R
- Manufacturer:
- PUI Audio
N
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD3.86
(exc. GST)
SGD4.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD3.86 | - |
| 10 - 24 | SGD3.24 | 16% |
| 25 - 99 | SGD2.40 | 37% |
| 100 - 499 | SGD1.68 | 56% |
| 500 + | SGD1.65 | 57% |
*price indicative
- RS Stock No.:
- 730-116
- Mfr. Part No.:
- SMT-0440-T-HT-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface | |
| Product Type | Signal Transducer | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5V | |
| Sound Level | 69dB | |
| Drive Type | Square Drive | |
| Tone Type | Square Wave | |
| Maximum Operating Temperature | 105°C | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Length | 4mm | |
| Maximum Frequency | 4000Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface | ||
Product Type Signal Transducer | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5V | ||
Sound Level 69dB | ||
Drive Type Square Drive | ||
Tone Type Square Wave | ||
Maximum Operating Temperature 105°C | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Length 4mm | ||
Maximum Frequency 4000Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio Electromagnetic Surface-Mount Transducer (externally driven buzzer) that delivers a 70dB, 4kHz tone and is designed for use in small electronic devices. Rated for 3V voltage and 100 mA current at rated voltage.
Surface Mount (SMD), TOP port location
Solder Pads (Gullwing Lead)
Related links
- PUI Audio 85 dB Surface Square Wave Square Drive Signal Transducer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- PUI Audio 95 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 2 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 70 dBA Surface External Piezo Buzzer Transducer 2 V Min 4V Max
- PUI Audio 90 dB Surface Buzzer Electric Piezo Buzzer Transducer 3.2 mm 3 V Min 14 mm 11mm 7V Max
- PUI Audio 100 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2 V Min 5V Max
- PUI Audio 85 dBA Surface External Piezo Buzzer Transducer 2 mm 2 V Min 7.5 mm 7.5mm 5V Max
- PUI Audio 95 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
