Visaton Piezo Buzzer Component
- RS Stock No.:
- 526-828
- Mfr. Part No.:
- 3592
- Manufacturer:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD4.44
(exc. GST)
SGD4.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD4.44 |
| 10 - 24 | SGD4.30 |
| 25 - 99 | SGD4.22 |
| 100 - 499 | SGD3.59 |
| 500 + | SGD3.37 |
*price indicative
- RS Stock No.:
- 526-828
- Mfr. Part No.:
- 3592
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Piezo Buzzer Component | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Piezo Buzzer Component | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Visaton Piezo Buzzer Component
- Murata Surface Diaphragm External 0.22 mm Piezo Buzzer Component
- RS PRO 80 dB Panel Mount Square Wave External 4 mm Piezo Buzzer Component 30V Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 80 dB Through Hole Continuous External 7.6 mm Piezo Buzzer Component 30 V ac Min 20V ac Max
- RS PRO 80 dB Panel Mount Square Wave Internal 14 mm Piezo Buzzer Component 50V Max
- RS PRO 83 dB Through Hole Continuous Internal 7.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 80 dB Through Hole Continuous External 6.8 mm Piezo Buzzer Component 1 V ac Min 20V ac Max
