Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8001LI
- RS Stock No.:
- 910-1717
- Mfr. Part No.:
- KSZ8001LI
- Manufacturer:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD5.33
(exc. GST)
SGD5.81
(inc. GST)
- RS Stock No.:
- 910-1717
- Mfr. Part No.:
- KSZ8001LI
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Standard Supported | IEEE 802.3u | |
| Number of Channels per Chip | 1 | |
| Typical Data Rate | 10 Mbps, 100 Mbps | |
| Power Supply Type | Single | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Standard Supported IEEE 802.3u | ||
Number of Channels per Chip 1 | ||
Typical Data Rate 10 Mbps, 100 Mbps | ||
Power Supply Type Single | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
