Hamamatsu Photonics S9219-01 Visible Light Photodiode, Through Hole TO-5

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

SGD338.17

(exc. GST)

SGD368.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD338.17-
5 +SGD328.023%

*price indicative

RS Stock No.:
482-445
Mfr. Part No.:
S9219-01
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Product Type

Photodiode

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

550nm

Package Type

TO-5

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

380nm

Maximum Wavelength Detected

780nm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Diameter

11.3mm

Automotive Standard

No

Series

S9219

Breakdown Voltage

5V

Dark Current

500pA

Typical Rise Time

2.5μs

COO (Country of Origin):
JP
The Hamamatsu Photonics Silicon photodiode designed for visible light detection with a spectral response similar to the human eye. It incorporates a visible-compensated filter for accurate measurements.

High reliable metal package

TO 5 with filter package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy