Weidmüller OMNIMATE Signal Series PCB Connector, 5-Contact, 2.5 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 255-8317
- Mfr. Part No.:
- 2439780000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
SGD402.00
(exc. GST)
SGD438.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 2 | SGD402.00 | SGD2.01 |
| 3 - 4 | SGD386.93 | SGD1.935 |
| 5 + | SGD362.74 | SGD1.814 |
*price indicative
- RS Stock No.:
- 255-8317
- Mfr. Part No.:
- 2439780000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Black | |
| Contact Gender | Male | |
| Voltage | 32V | |
| Depth | 10.1mm | |
| Standards/Approvals | IEC 61984, DIN VDE 0627, UL, RoHS | |
| Width | 14.4mm | |
| Series | OMNIMATE Signal | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Black | ||
Contact Gender Male | ||
Voltage 32V | ||
Depth 10.1mm | ||
Standards/Approvals IEC 61984, DIN VDE 0627, UL, RoHS | ||
Width 14.4mm | ||
Series OMNIMATE Signal | ||
Length 10mm | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector has male header for wave soldering in 2.50 mm pitch and THT solder connection mounting with five poles.
Plugging direction is parallel 90 degree to the PCB
Closed housing variant
Packaged in a cardboard box (BX)
Related links
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller BL/SL 2.50 Series PCB Connector 2.5 mm Pitch 2439680000
