Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 24-Contact, 3.5 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8235
- Mfr. Part No.:
- 1641160000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 3 more to save SGD20.88
View bulk pricing optionsSubtotal (1 box of 10 units)*
SGD185.40
(exc. GST)
SGD202.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | SGD185.40 | SGD18.54 | - |
| 3 - 4 | SGD178.44 | SGD17.844 | SGD20.88 |
| 5 + | SGD167.28 | SGD16.728 | SGD90.60 |
*price indicative
- RS Stock No.:
- 255-8235
- Mfr. Part No.:
- 1641160000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Current | 10.5A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Termination Type | Solder | |
| Colour | Orange | |
| Contact Gender | Male | |
| Voltage | 200V | |
| Depth | 22mm | |
| Series | OMNIMATE Signal | |
| Length | 38.5mm | |
| Standards/Approvals | RoHS, IEC 61984, CSA, UL, IEC 60664-1 | |
| Width | 43.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Current 10.5A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 180° | ||
Termination Type Solder | ||
Colour Orange | ||
Contact Gender Male | ||
Voltage 200V | ||
Depth 22mm | ||
Series OMNIMATE Signal | ||
Length 38.5mm | ||
Standards/Approvals RoHS, IEC 61984, CSA, UL, IEC 60664-1 | ||
Width 43.4mm | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with twenty four poles.
Plugging direction is parallel 180 degree to the PCB
Orange color
3.2 mm solder pin length
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1841597
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller OMNIMATE S2L Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller OMNIMATE S2L Series Pluggable Terminal Block 3.5 mm Pitch 1727920000
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1747860000
- Phoenix Contact FMCD 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738908
- Phoenix Contact DFMC 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790205
