Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 28-Contact, 3.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 255-8228
- Mfr. Part No.:
- 1633700000
- Manufacturer:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-8228
- Mfr. Part No.:
- 1633700000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 28 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10.5A | |
| Mount Type | Through Hole | |
| Housing Material | PBT | |
| Orientation | 90° | |
| Colour | Orange | |
| Voltage | 300V | |
| Standards/Approvals | IEC 61984, IEC 60664-1 | |
| Width | 50.4mm | |
| Depth | 24.7mm | |
| Series | OMNIMATE Signal | |
| Length | 26.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 28 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10.5A | ||
Mount Type Through Hole | ||
Housing Material PBT | ||
Orientation 90° | ||
Colour Orange | ||
Voltage 300V | ||
Standards/Approvals IEC 61984, IEC 60664-1 | ||
Width 50.4mm | ||
Depth 24.7mm | ||
Series OMNIMATE Signal | ||
Length 26.5mm | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with twenty eight poles.
Plugging direction is parallel 90 degree to the PCB
Orange color
3.2 mm solder pin length
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Aratas XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-28D2-H1DS
- Phoenix Contact FMCD 1.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738924
- Aratas XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4N-28D2-S
- Phoenix Contact DFMC 1.5/14-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790412
- Phoenix Contact DFMC 1.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790221
- Phoenix Contact DFMC 1.5/14-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790603
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
