Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8202
- Mfr. Part No.:
- 1602440000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
SGD190.60
(exc. GST)
SGD207.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 2 | SGD190.60 | SGD9.53 |
| 3 - 4 | SGD183.45 | SGD9.173 |
| 5 + | SGD171.97 | SGD8.599 |
*price indicative
- RS Stock No.:
- 255-8202
- Mfr. Part No.:
- 1602440000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 11A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Colour | Orange | |
| Termination Type | Solder | |
| Voltage | 400V | |
| Contact Gender | Male | |
| Length | 30.48mm | |
| Width | 37.52mm | |
| Standards/Approvals | UL, IEC 61984, CSA, IEC 60664-1, RoHS | |
| Depth | 28.5mm | |
| Series | OMNIMATE Signal | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 11A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 180° | ||
Colour Orange | ||
Termination Type Solder | ||
Voltage 400V | ||
Contact Gender Male | ||
Length 30.48mm | ||
Width 37.52mm | ||
Standards/Approvals UL, IEC 61984, CSA, IEC 60664-1, RoHS | ||
Depth 28.5mm | ||
Series OMNIMATE Signal | ||
- COO (Country of Origin):
- CZ
The Weidmuller 2-tier male header with parallel pin arrangement, the solder pin length is optimized for wave flow soldering, the pin headers provide space for labelling and can be coded.
PCB plug-in connector
Male header
Closed side
THT solder connection
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
