Phoenix Contact 5/ 5-ST-3, 5 GY7035, MC 1 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1779851
- RS Stock No.:
- 248-2386
- Mfr. Part No.:
- 1779851
- Manufacturer:
- Phoenix Contact
Subtotal (100 units, in packs of 100)*
SGD776.20
(exc. GST)
SGD846.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | SGD7.762 | SGD776.20 |
*price indicative
- RS Stock No.:
- 248-2386
- Mfr. Part No.:
- 1779851
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Series | 5/ 5-ST-3, 5 GY7035, MC 1 | |
| Length | 18.1mm | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Series 5/ 5-ST-3, 5 GY7035, MC 1 | ||
Length 18.1mm | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has nominal cross section of 2.5 mm². It has nominal current 12 A and rated voltage (III/2) 320 V.
Pitch 5 mm
Number of positions 4
Drive form screw head slotted (L)
Screw thread M3
Locking without
Number of rows 1
Number of connections 4
Contact material Cu alloy
Surface characteristics hot-dip tin-plated
Housing Color green (6021)
Insulating material PA
Width 20 mm
Height 15 mm
Pitch 5 mm
Length 18.1 mm
Related links
- Phoenix Contact 5/5-ST-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1860883
- Phoenix Contact 5 FMCD 1 Series Pluggable Terminal Block 3.5 mm Pitch 1738830
- Phoenix Contact 5 FMCD 1 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact 5/2-ST-5 MC 1 Series Pluggable Terminal Block 5.08 mm Pitch 1836079
- Phoenix Contact 5/.-ST 5-Contact 1 Row, 1850699
- Phoenix Contact 5 MC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1847071
- Phoenix Contact 5/4-ST-3 FMC 1 Series Pluggable Terminal Block 5.08 mm Pitch 1778043
- Phoenix Contact KGG-MC 1 ABS Cable Housing for use with 5/6-STF-3 MC 1 5/6-ST-3
