Phoenix Contact 62, SPC 5/3-STCL-7 Series Pluggable Terminal Block, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 248-2372
- Mfr. Part No.:
- 1737835
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
SGD475.50
(exc. GST)
SGD518.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | SGD9.51 | SGD475.50 |
*price indicative
- RS Stock No.:
- 248-2372
- Mfr. Part No.:
- 1737835
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | -90° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | 62, SPC 5/3-STCL-7 | |
| Width | 28mm | |
| Length | 26mm | |
| Depth | 12.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation -90° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series 62, SPC 5/3-STCL-7 | ||
Width 28mm | ||
Length 26mm | ||
Depth 12.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has nominal cross section of 2.5 mm2, nominal current 12 A and rated voltage (III/2) of 630 V.
Maximum load current 12 A
Connector system CLASSIC COMBICON
Contact material Cu alloy
Housing Color green (6021)
Insulating material PA
Type of contact female connector
Related links
- Phoenix Contact 62 12-Contact 2 Row, 1738814
- Phoenix Contact 62 4-Contact 1 Row, 1828265
- Phoenix Contact 62 BD:A1-SERD 4-Contact 1 Row, 1720482
- Phoenix Contact 62 5-Contact 1 Row, 1804933
- Phoenix Contact TSPC 5/3-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1765421
- Phoenix Contact 62 6-Contact 1 Row
- Phoenix Contact 62 1-Contact 1 Row, 1849998
- Phoenix Contact 62 6-Contact 1 Row, 1828281
