Aratas ELCON Mini Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 2 Row Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD14.50

(exc. GST)

SGD15.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD14.50
5 - 9SGD13.78
10 - 29SGD13.10
30 - 49SGD12.44
50 +SGD11.82

*price indicative

RS Stock No.:
240-6268
Mfr. Part No.:
XW4M-08D1-V1DA
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Termination Type

Solder

Standards/Approvals

No

Series

ELCON Mini

COO (Country of Origin):
JP
The Omron Electronics 3.5mm-pitch push-in terminal block PCB connectors are used to greatly improve the efficiency of connector inserting & removing and

cable wiring.

Ambient temperature range -40 to 100°C (with no condensation or icing)

Ambient humidity range 5 to 85%RH

Ambient storage temperature -40 to 70°C (with no condensation or icing)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy