Wurth Elektronik 4029 Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 191-5651
- Mfr. Part No.:
- 691402910004B
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5651
- Mfr. Part No.:
- 691402910004B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 4029 | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.54 mm | |
| Mount Type | PCB | |
| Number of Rows | 1 | |
| Colour | Green | |
| Current | 6 A | |
| Depth | 12.8 mm | |
| Length | 12.7 mm | |
| Maximum Wire Size (AWG) | 20 AWG | |
| Maximum Wire Size (mm²) | 0.51 mm² | |
| Minimum Wire Size (AWG) | 26 AWG | |
| Minimum Wire Size (mm²) | 0.12 mm² | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 150 V ac | |
| Width | 13.6 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 4029 | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.54 mm | ||
Mount Type PCB | ||
Number of Rows 1 | ||
Colour Green | ||
Current 6 A | ||
Depth 12.8 mm | ||
Length 12.7 mm | ||
Maximum Wire Size (AWG) 20 AWG | ||
Maximum Wire Size (mm²) 0.51 mm² | ||
Minimum Wire Size (AWG) 26 AWG | ||
Minimum Wire Size (mm²) 0.12 mm² | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 150 V ac | ||
Width 13.6 mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 691210910004
