Wurth Elektronik WR-TBL Series PCB Terminal Block, 6-Contact, 5mm Pitch, Surface Mount, 1-Row, Screw Termination
- RS Stock No.:
- 162-1804
- Mfr. Part No.:
- 691709710306
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-1804
- Mfr. Part No.:
- 691709710306
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
The Wurth Elektronik WR-TBL Series 7097 is a SMT mount, horizontal cable entry type rising cage clamp having 5.00 mm pitch and 5 pins. It has a working voltage of 300V AC, rated current of 6A and a contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -40°C upto +130°C
1.6KV AC withstanding voltage
7-8 mm wire strip length
M3 screw size
Nickel cage plating
Brass cage material
Steel terminal screw material
Zinc terminal screw plating
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSB 3/ 6 Series PCB Terminal Block 5mm Pitch Screw Termination
- Wurth Elektronik REDCUBE Series PCB Terminal Block Through Hole Mount Screw Termination
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510006B
