Phoenix Contact MKDSP 25 Series PCB Terminal Block, 6-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 897-056
- Mfr. Part No.:
- 1706600
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
SGD3,146.37
(exc. GST)
SGD3,429.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD3,146.37 | SGD314.637 |
*price indicative
- RS Stock No.:
- 897-056
- Mfr. Part No.:
- 1706600
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 125A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | MKDSP 25 | |
| Width | 90mm | |
| Standards/Approvals | cULus | |
| Length | 31mm | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 125A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 1kV | ||
Series MKDSP 25 | ||
Width 90mm | ||
Standards/Approvals cULus | ||
Length 31mm | ||
Depth 31mm | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Terminal Block designed for reliable connections in various electronic applications, facilitating efficient power management and signal transfer.
Rated for a nominal current of 125 A and voltage of 1000 V
Designed with a Compact pitch of 15 mm for space-efficient wiring
Constructed with a robust screw connection method for secure wire attachments
Related links
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
