Phoenix Contact ZFKDSA 4 Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 897-024
- Mfr. Part No.:
- 1737271
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
SGD872.35
(exc. GST)
SGD950.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD872.35 | SGD17.447 |
*price indicative
- RS Stock No.:
- 897-024
- Mfr. Part No.:
- 1737271
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Spring Cage | |
| Voltage | 630V | |
| Series | ZFKDSA 4 | |
| Length | 29mm | |
| Width | 46.5mm | |
| Depth | 29mm | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Spring Cage | ||
Voltage 630V | ||
Series ZFKDSA 4 | ||
Length 29mm | ||
Width 46.5mm | ||
Depth 29mm | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is a highly functional connection solution designed for efficient electrical connectivity in various applications, utilising a reliable spring-cage connection method for secure wiring.
Nominal current rating of 32 A ensures robust performance
Rated voltage of 630 V supports various electrical systems
Wave soldering mounting type facilitates easy installation on PCB
Includes a Compact design with a pitch of 7.5 mm for space efficiency
Linear pinning and two solder pins per potential guarantee reliable connections
Related links
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact KDSP 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 6-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
