HARTING Har Flexicon Series PCB Terminal Block, 7-Contact, 3.5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 bag of 100 units)*

SGD401.79

(exc. GST)

SGD437.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD401.79SGD4.018

*price indicative

RS Stock No.:
739-493
Mfr. Part No.:
14020714402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

3.5mm

Number of Rows

1

Current

12A

Mount Type

PCB

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Screw

Voltage

150V

Width

6.8mm

Standards/Approvals

UL 94 V-0

Length

24.5mm

Series

Har Flexicon

Depth

11.1mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,50 TTSH-7 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Rated current of 12 A supports robust electrical performance

Horizontal orientation allows for efficient space utilisation on PCBs

Screw termination and reflow soldering termination options enhance installation flexibility

Constructed from copper alloy with Sn over Ni plating for improved conductivity

Housing materials of polyamide and polyphthalamide ensure durability and thermal resistance

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 24.5 mm length and 6.8 mm width facilitate integration in tight spaces

Maximum wire size of 1.5 mm² accommodates a range of wiring needs

ELV status compliant, ensuring suitability for low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

What type of mounting does this product require?


This product requires PCB mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy