Molex 39500 Series Terminal Block, 10-Contact, 3.5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 694-056
- Mfr. Part No.:
- 39500-5010
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-056
- Mfr. Part No.:
- 39500-5010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Push-in | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39500 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Push-in | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series 39500 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable connector is designed for efficient wire-to-board applications, offering an exceptional solution for connectivity needs. Featuring a Compact 3.50mm pitch design, this horizontal plug accommodates up to 10 circuits, making it a versatile choice for various electronic projects. Constructed from Durable green resin, it ensures robustness while maintaining a seamless aesthetic. This connector operates effectively within a temperature range of -40° to +105°C, which enhances its suitability for demanding environments. With compliance to stringent industry standards, this connector provides reliability and performance, Ideal for modern circuit board assembly.
No panel mount feature required for flexible installation options
Exceptionally rated for a maximum current of 8.0A ensuring optimal power management
Facilitates easy design modifications with its non-stackable layout
Lightweight construction contributes to reduced overall device weight
Ideal for a multitude of applications within the Terminal blocks and barrier strip category
Related links
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0018
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-5012
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0011
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005004
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005008
