Molex 39512 Series Terminal Block, 3-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 691-754
- Mfr. Part No.:
- 39516-6003
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
SGD373.44
(exc. GST)
SGD407.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD373.44 | SGD1.494 |
*price indicative
- RS Stock No.:
- 691-754
- Mfr. Part No.:
- 39516-6003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39512 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39512 | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable PCB Header is designed to Streamline wire-to-board connectivity with its 3.81mm pitch configuration. Providing exceptional reliability, this right-angle header features threaded retention inserts and a Durable green housing, accommodating up to three circuits. Ideal for applications requiring efficient space management and robust connections, it ensures a secure lock to the mating part, enhancing overall performance. With a maximum current rating of 8.0A and a voltage rating of 300V, this component is engineered for high efficiency and safety in electrical applications. Its operational temperature range of -40° to +105°C makes it suitable for diverse environmental conditions, ensuring longevity and robustness in a variety of settings.
Maximum current rating of 8.0A ensures reliable performance under load
Rated for a maximum voltage of 300V, catering to diverse voltage needs
Operating temperature range of -40° to +105°C suitable for various environments
Locked design prevents accidental disconnection during operation
Lightweight design at 1.430g helps maintain overall system efficiency
Related links
- Molex 39512 Series Terminal Block 3.81 mm Pitch 1 Row
- Molex 39512 Series Terminal Block 3.81 mm Pitch 1 Row
- Molex 39512 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- Molex 39516 Series Pluggable Terminal Block 3.81 mm Pitch 39516-1015
- Molex 39516 Series Plug 3.81 mm Pitch 39516-1012
- Molex 39516 Series Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 4173S Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
