Weidmüller 2786560000 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 688-020
- Mfr. Part No.:
- 2786560000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
SGD26.57
(exc. GST)
SGD28.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | SGD26.57 | SGD13.285 | - |
| 10 + | SGD24.46 | SGD12.23 | 7% |
*price indicative
- RS Stock No.:
- 688-020
- Mfr. Part No.:
- 2786560000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Series | 2786560000 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Series 2786560000 | ||
- COO (Country of Origin):
- CN
The Weidmuller 5 pole female PCB Terminal designed for 5.00 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This Terminal is suitable for industrial applications requiring secure and efficient connections. The Terminal offers a rated voltage of 400 V and a rated current of 24 A according to IEC standards, and 300 V and 20 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 2786560000 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473640000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473800000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1825990000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1824770000
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310516201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310516102000
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
