Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket, 11-Contact, 3.5 mm Pitch, PCB, 1 Row Push-in
- RS Stock No.:
- 658-783
- Mfr. Part No.:
- 2459370000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD27.87
(exc. GST)
SGD30.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 191 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD27.87 | - |
| 10 - 24 | SGD25.64 | 8% |
| 25 + | SGD23.13 | 17% |
*price indicative
- RS Stock No.:
- 658-783
- Mfr. Part No.:
- 2459370000
- Manufacturer:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide Fibreglass | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Termination Type | Push-in | |
| Voltage | 32V | |
| Width | 38.5mm | |
| Series | OMNIMATE BLF | |
| Depth | 22.7mm | |
| Standards/Approvals | IEC 60-1, CSA, IEC 60512-13-5, IEC 61984, IEC 60068-2-70, UL, IEC 60512-1-1, IEC 61984:2001-10, IEC 60512-1-2, IEC 60664-1, IEC 60947-1 | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide Fibreglass | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Termination Type Push-in | ||
Voltage 32V | ||
Width 38.5mm | ||
Series OMNIMATE BLF | ||
Depth 22.7mm | ||
Standards/Approvals IEC 60-1, CSA, IEC 60512-13-5, IEC 61984, IEC 60068-2-70, UL, IEC 60512-1-1, IEC 61984:2001-10, IEC 60512-1-2, IEC 60664-1, IEC 60947-1 | ||
Length 35mm | ||
- COO (Country of Origin):
- RO
Related links
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE B2CF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row Push-in
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 10 Row
