Weidmüller OMNIMATE B2CF Series Pluggable Terminal Block Headers & Socket, 24-Contact, 3.5 mm Pitch, PCB, 2 Row Push-in
- RS Stock No.:
- 658-771
- Mfr. Part No.:
- 1277380000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 box of 42 units)*
SGD2,081.28
(exc. GST)
SGD2,268.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD2,081.28 | SGD49.554 |
*price indicative
- RS Stock No.:
- 658-771
- Mfr. Part No.:
- 1277380000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Current | 13.4A | |
| Number of Rows | 2 | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Termination Type | Push-in | |
| Colour | Orange | |
| Contact Gender | Female | |
| Voltage | 32V | |
| Standards/Approvals | IEC 61984, IEC 60664-1, UL 94 V-0, UL 1059, CSA | |
| Width | 42mm | |
| Depth | 25.25mm | |
| Series | OMNIMATE B2CF | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Current 13.4A | ||
Number of Rows 2 | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Orientation Straight | ||
Termination Type Push-in | ||
Colour Orange | ||
Contact Gender Female | ||
Voltage 32V | ||
Standards/Approvals IEC 61984, IEC 60664-1, UL 94 V-0, UL 1059, CSA | ||
Width 42mm | ||
Depth 25.25mm | ||
Series OMNIMATE B2CF | ||
Length 38.5mm | ||
- COO (Country of Origin):
- DE
The Weidmüller PCB plug-in connector OMNIMATE Signal series, designed for horizontal mounting with a 180° conductor outlet. It features a Compact 3.50 mm pitch and supports PUSH IN wire connections with integrated push buttons for tool-free operation. Engineered for reliability, it operates across a wide temperature range from -50 °C to +120 °C and complies with IEC and UL standards.
Rated for 320 V and 13.4 A according to IEC and 300 V and 9.5 A according to UL
Touch-safe protection with minimum 25 plugging cycles
Supports conductor sizes between 0.14 mm² and 1.5 mm², compatible with ferrules and solid wires
Related links
- Weidmüller OMNIMATE B2CF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row
