Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket, 3-Contact, 7.5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 box of 84 units)*

SGD446.12

(exc. GST)

SGD486.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD446.12SGD5.311

*price indicative

RS Stock No.:
658-758
Mfr. Part No.:
8000078354
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

3

Pitch

7.5mm

Number of Rows

1

Current

34.6A

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Mount Type

PCB

Connector Gender

Female

Orientation

Straight

Colour

Black

Voltage

1kV

Length

15mm

Depth

34.95mm

Width

20.8mm

Standards/Approvals

IEC 61984, UL 1059, IPC-A-610 Class 2, IEC 60664-1

Series

OMNIMATE 4.0

COO (Country of Origin):
DE
The Weidmüller female PCB connector designed for horizontal mounting with a 7.50 mm pitch and a 180-degree conductor outlet. It features SNAP IN connection technology for fast and secure wire insertion without tools. Built for power transmission, it operates reliably across a wide temperature range and meets IEC and UL standards.

Rated for 1000 V

Touch-safe protection with minimum 25 plugging cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy