Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 3-Contact, 10.16 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-214
- Mfr. Part No.:
- 1703629
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD1,769.41
(exc. GST)
SGD1,928.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,769.41 | SGD176.941 |
*price indicative
- RS Stock No.:
- 499-214
- Mfr. Part No.:
- 1703629
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Width | 65.84mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Series | DFK | |
| Length | 44.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Width 65.84mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Series DFK | ||
Length 44.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through connector designed for versatile use in various applications. Engineered with a nominal cross-section of 16 mm², this connector guarantees excellent electrical performance and reliability. Its robust design features a screw connection method with a tension sleeve, ensuring secure and lasting connections. Users will appreciate the thoughtful inclusion of a green colour that aids in easy identification. Compatible with the COMBICON PC 16 connector system, it supports a nominal current of 76 A and a rated voltage of up to 1000 V. The connector's compact dimensions, combined with a simple mounting process, make it an ideal choice for modern wiring solutions, catering to diverse environmental conditions ranging from -40 °C to 100 °C. A valuable addition to any project requiring dependable connectivity.
Designed for seamless integration into various electrical systems
Allows for efficient connection of multiple conductors concurrently
Mounting flange ensures stability and ease of installation
Screw locking mechanism enhances mechanical integrity during operation
Electrically shielded to provide superior protection against interference
Offers flexibility with connection capabilities for different conductor sizes
Complies with international standards for safety and reliability
Environmentally friendly materials ensure compliance with RoHS regulations
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
