Phoenix Contact DFK/DP Series Pluggable Terminal Block, 2-Contact, 6 mm Pitch, Screw, 1 Row
- RS Stock No.:
- 487-981
- Mfr. Part No.:
- 0706524
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-981
- Mfr. Part No.:
- 0706524
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 6mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Width | 6.15mm | |
| Series | DFK/DP | |
| Length | 41.4mm | |
| Depth | 41.4mm | |
| Standards/Approvals | CSA, IEC 60947-7-1:2009-04, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 6mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Width 6.15mm | ||
Series DFK/DP | ||
Length 41.4mm | ||
Depth 41.4mm | ||
Standards/Approvals CSA, IEC 60947-7-1:2009-04, cULus | ||
- COO (Country of Origin):
- BG
The Phoenix Contact Panel feed-through Terminal Block combines versatility and reliability for various electrical applications. Designed to facilitate easy and secure connections, it offers robust screw connections with tension sleeves and solder/slip-on options for optimal flexibility. Engineered for performance, this component supports a load current of up to 18 A and accommodates a range of conductor cross sections, ensuring compatibility with diverse wiring scenarios. Its Compact width of just 6.15 mm makes it an excellent choice for space-constrained environments, without compromising on functionality. The Terminal Block features a grey insulating material, ensuring aesthetic appeal whilst maintaining top-notch performance standards. Perfect for use in industrial settings, this product is a reliable choice for established and emerging technologies alike, delivering superior electrical conductivity and thermal efficiency.
Designed for compliance with stringent safety standards
Constructed from high-quality materials for reliable long-term use
Compact design Ideal for confined spaces in control panels
Robust insulation characteristics for safe operation in various environments
Environmentally compliant, enhancing sustainability in installations
Related links
- Phoenix Contact DFK/DP-4 Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact 8 1-Contact 1 Row, 0708030
- Phoenix Contact VDFK 4-DP Series Pluggable Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact DFK 4 Series Pluggable Terminal Block 6 mm Pitch 0708357
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact VDFK 6/K-DP Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
