RS PRO Nylon Cable Clamp for 4 mm PCB Hole

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

SGD1.53

(exc. GST)

SGD1.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 425 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4SGD1.53SGD0.077
5 - 9SGD1.40SGD0.07
10 +SGD1.27SGD0.064

*price indicative

RS Stock No.:
765-922
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Clamp

Chassis Hole Diameter

4.8mm

Chassis Thickness

2.5mm

PCB Hole Diameter

4mm

Colour

Natural

Material

Nylon

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO Cable Clamp is an easy to install PCB support featuring a double locking design that ensures it cannot be removed easily. This robust fastener provides a secure anchoring point for printed circuit boards within electronic assemblies.

Secure push mounting installation

Integrated double lock design

Professional natural colour

Durable construction for PCB stability

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy