RS PRO 19.7 mm High Nylon PCB Support 1.57 mm for 3.18 mm PCB Hole
- RS Stock No.:
- 726-469
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 500 more to save SGD26.00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
SGD13.75
(exc. GST)
SGD15.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | SGD0.275 | SGD13.75 | - |
| 500 - 2450 | SGD0.223 | SGD11.15 | SGD26.00 |
| 2500 - 4950 | SGD0.171 | SGD8.55 | SGD260.00 |
| 5000 + | SGD0.152 | SGD7.60 | SGD615.00 |
*price indicative
- RS Stock No.:
- 726-469
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Support | |
| Height | 19.7mm | |
| Chassis Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.18mm | |
| Material | Nylon | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Support | ||
Height 19.7mm | ||
Chassis Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.18mm | ||
Material Nylon | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO 3.18 mm Nylon PCB Support
The RS PRO 3.18 mm Nylon PCB Support is designed to securely mount and support printed circuit boards within electronic assemblies. Its primary use is to provide stability and insulation for PCBs, ensuring reliable performance in various applications.
Features and Benefits
Nylon Material: Offers excellent insulation and durability.
3.18 mm Hole Diameter: Ensures compatibility with standard PCB mounting holes.
UL94-V2 Approval: Meets flame retardancy standards for safety.
19.7 mm Height: Provides optimal spacing for component clearance.
1.57 mm Chassis Thickness: Suitable for a wide range of chassis designs.
3.18 mm Hole Diameter: Ensures compatibility with standard PCB mounting holes.
UL94-V2 Approval: Meets flame retardancy standards for safety.
19.7 mm Height: Provides optimal spacing for component clearance.
1.57 mm Chassis Thickness: Suitable for a wide range of chassis designs.
Applications
Electronics Manufacturing
Telecommunications Equipment
Consumer Electronics
Industrial Control Systems
Telecommunications Equipment
Consumer Electronics
Industrial Control Systems
Additional Information
Complies with UL94-V2 flame retardancy standards for enhanced safety in electronic applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 21.2 mm High Nylon PCB Support 1.57 mm for 3.18 mm PCB Hole
- RS PRO 19.7 mm High Nylon PCB Support for 4 mm PCB Hole
- Essentra RLCBSR-06-01 BLANC 9.5 mm High 19.7 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm
- Essentra LCBSB-6-01A-RT 9.5 mm High 19.7 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra DLCBS-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-4-01 6.4 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBS-10-01 15.9 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLCBST-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole

