Wurth Elektronik Steel
- RS Stock No.:
- 176-7959
- Mfr. Part No.:
- 9774025243R
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 950 units)*
SGD966.15
(exc. GST)
SGD1,053.55
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 7,600 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 950 - 3800 | SGD1.017 | SGD966.15 |
| 4750 - 8550 | SGD0.983 | SGD933.85 |
| 9500 + | SGD0.918 | SGD872.10 |
*price indicative
- RS Stock No.:
- 176-7959
- Mfr. Part No.:
- 9774025243R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21) | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 2.5mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.2 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
