Phoenix Contact 1374 Series Vertical SMD PCB Socket, 68-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 924-222
- Mfr. Part No.:
- 1374882
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 280 units)*
SGD3,012.88
(exc. GST)
SGD3,284.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD3,012.88 | SGD10.76 |
*price indicative
- RS Stock No.:
- 924-222
- Mfr. Part No.:
- 1374882
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 68 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 1.27mm | |
| Current | 2.1A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | SMD | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 9.05mm | |
| Voltage | 840V ac | |
| Series | 1374 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 68 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 1.27mm | ||
Current 2.1A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type SMD | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 9.05mm | ||
Voltage 840V ac | ||
Series 1374 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD female connector is a high-performance solution designed for robust data transmission in various applications. Its Compact design features a 1.27mm pitch with 68 positions to facilitate space-saving connections.
Supports data transmission rates up to 12 Gbps for efficient performance
Complies with WEEE/RoHS standards, ensuring environmental safety
Enhanced signal stability due to gold-plated contact points
Capable of handling nominal currents of 2.1 A under standard conditions
Related links
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/68-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 68-FH Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
