HARTING Har Flex Series Straight Through Hole Connector, 26-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 918-236
- Mfr. Part No.:
- 15230262401000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 reel of 110 units)*
SGD1,303.75
(exc. GST)
SGD1,421.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 15 February 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD1,303.75 | SGD11.852 |
*price indicative
- RS Stock No.:
- 918-236
- Mfr. Part No.:
- 15230262401000
- Manufacturer:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 26 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 13.65mm | |
| Voltage | 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 26 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 13.65mm | ||
Voltage 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Features & Benefits
Applications
Can this be installed without specialist tools?
Related links
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Surface Mount
- HARTING Har-Flex Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
