HARTING Har Flex Series Angled Through Hole Connector, 32-Contact, 2 Row, 2.54 mm Pitch Solder

N

This image is representative of the product range

Subtotal (1 reel of 400 units)*

SGD3,537.41

(exc. GST)

SGD3,855.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD3,537.41SGD8.844

*price indicative

RS Stock No.:
917-866
Mfr. Part No.:
15856262701000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

32

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

2.54mm

Current

21.5A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Voltage

50V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Hybrid F angled female connector is designed for reliable connections in various electronic applications. With a rated current of 21.5 A and a robust construction, it ensures efficient performance in demanding environments.

Features & Benefits


Female connector provides secure and reliable connections

Reflow soldering termination (SMT) simplifies assembly processes

Rated current of 21.5 A supports high-power applications

32 contacts enable versatile connectivity options

Angled orientation optimises space in Compact designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating ensures excellent corrosion resistance

Liquid crystal polymer housing withstands high temperatures up to 125 °C

Compliant with multiple standards including RoHS and UL 1977

Through hole mount type facilitates easy installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this connector?


The rated voltage is 50 V ac and 120 V dc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy