HARTING Har Flex Series Angled Through Hole Connector, 20-Contact, 2 Row, 2.54 mm Pitch Solder

N

This image is representative of the product range

Subtotal (1 reel of 400 units)*

SGD4,844.10

(exc. GST)

SGD5,280.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD4,844.10SGD12.11

*price indicative

RS Stock No.:
917-707
Mfr. Part No.:
15854162701000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

20

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Current

21.5A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Voltage

50V

Series

Har Flex

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Hybrid F angled female connector is designed for reliable connections in various electronic applications. With a rated current of 21.5 A and a robust construction, it ensures efficient performance in demanding environments.

Features & Benefits


Female connector provides secure and reliable connections

Reflow soldering termination (SMT) simplifies assembly processes

Rated current of 21.5 A supports high-power applications

20 contacts enable versatile connectivity options

Angled orientation optimises space in Compact designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating ensures corrosion resistance

Liquid crystal polymer housing withstands high temperatures

Operating temperature range from -55 °C to 125 °C ensures reliability

Compliant with multiple standards for safety and quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy