HARTING Har Flex Series Straight Surface Connector, 40-Contact, 2 Row, 1.27 mm Pitch SMT/Through-Hole

N

This image is representative of the product range

Subtotal (1 reel of 280 units)*

SGD1,711.87

(exc. GST)

SGD1,865.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD1,711.87SGD6.114

*price indicative

RS Stock No.:
917-702
Mfr. Part No.:
15210405601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

40

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Current

2.4A

Termination Type

SMT/Through-Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

6.25mm

Connector System

Board-to-Cable

Voltage

150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Nickel

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity in various electronic systems. With a robust construction and a wide operating temperature range, it ensures stable performance in demanding environments.

Features & Benefits


High current rating of 2.4 A supports efficient power transmission

Operating temperature range of -55 °C to 125 °C ensures versatility in extreme conditions

Surface mount design allows for easy integration onto PCBs

40 contacts in a Compact 2-row configuration optimises space utilisation

1.27 mm pitch facilitates high-density connections

Copper alloy contacts enhance conductivity and durability

Maximum voltage rating of 150 V ensures compatibility with various applications

Stacking height of 6.25 mm allows for flexible design options

SMT termination type simplifies assembly processes

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in telecommunications and signal transmission

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this connector suitable for surface mounting?


Yes, this connector is designed for surface mount applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy