Molex 10-18 Series Vertical PCB Socket, 9-Contact, 3 Row, 5.03 mm Pitch Solder

N

Subtotal (1 pack of 100 units)*

SGD575.19

(exc. GST)

SGD626.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD575.19SGD5.752

*price indicative

RS Stock No.:
816-908
Mfr. Part No.:
10-18-1090
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Product Type

Socket

Sub Type

Socket

Number of Rows

3

Pitch

5.03mm

Current

5A

Termination Type

Solder

Housing Material

Polyamide

Mount Type

PCB

Orientation

Vertical

Connector System

Socket Connector

Voltage

250V

Series

10-18

Row Pitch

5.03mm

Minimum Operating Temperature

-40°C

Contact Material

Brass

Contact Plating

Tin

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

ELV and RoHS Compliant

COO (Country of Origin):
MX
The Molex standard .093" pin and socket header is designed for reliable connection in power and wire-to-board applications. It features a Compact design, accommodating a maximum of 9 circuits for enhanced versatility in electronic assemblies.

Supports up to 5.0A current per contact and 250V voltage for robust performance

Constructed from Durable brass and phosphor bronze for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy