- RS Stock No.:
- 866-4790
- Mfr. Part No.:
- 0031.7601
- Manufacturer:
- Schurter
450 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 50)
SGD1.121
(exc. GST)
SGD1.222
(inc. GST)
Units | Per unit | Per Pack* |
50 - 100 | SGD1.121 | SGD56.05 |
150 - 200 | SGD1.079 | SGD53.95 |
250 + | SGD1.011 | SGD50.55 |
*price indicative |
- RS Stock No.:
- 866-4790
- Mfr. Part No.:
- 0031.7601
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Schurter FMR/FMS Series Sub Miniature Fuse Holder
Schurter FMR/FMS series PCB mount fuse holders for Schurter Microfuse MSF series. The FMR/FMS series has a thermoplastic body with silver-plated brass terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Through hole PCB-terminals
Compact size
Low profile fuse block with insulation walls
Through hole PCB-terminals
Compact size
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | Microfuse 250 V |
Current Rating | 6.3A |
Voltage Rating | 250V ac |
Includes Indicator | No |
Contact Material | Tin Plated Copper Alloy |
International Protection Rating | IP30 |
Terminal Type | Solder |