Phoenix Contact SPT 16/1-V-10.0 Series Straight PCB Terminal Block, 1 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 854-3805
- Distrelec Article No.:
- 304-37-993
- Mfr. Part No.:
- 1735862
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
SGD241.15
(exc. GST)
SGD262.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | SGD4.823 | SGD241.15 |
| 250 - 450 | SGD4.662 | SGD233.10 |
| 500 + | SGD4.351 | SGD217.55 |
*price indicative
- RS Stock No.:
- 854-3805
- Distrelec Article No.:
- 304-37-993
- Mfr. Part No.:
- 1735862
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT 16/1-V-10.0 | |
| Product Type | PCB Terminal Block | |
| Current | 76A | |
| Pitch | 10mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT 16/1-V-10.0 | ||
Product Type PCB Terminal Block | ||
Current 76A | ||
Pitch 10mm | ||
Housing Material Polyamide | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: SPT 16/..-V, pitch: 10 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.1 mm, type of packaging: packed in cardboard. The rated data refers to the corresponding component only. The Air clearances and creepage distances from neighboring components must satisfy the corresponding application standards.
Related links
- Phoenix Contact SPT 16/1-H-10.0 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/5-H-10.0-ZB Series Straight PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/6-H-10.0-ZB Series Straight PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/7-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/4-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/8-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/9-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact SPT 16/5-V-10.0-ZB Series Right Angle PCB Terminal Block 10 mm Pitch, 1 Row
