Phoenix Contact PCB Connector Accessory
- RS Stock No.:
- 265-7410
- Mfr. Part No.:
- 1827907
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
SGD491.00
(exc. GST)
SGD535.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | SGD4.91 | SGD491.00 |
*price indicative
- RS Stock No.:
- 265-7410
- Mfr. Part No.:
- 1827907
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Standards/Approvals | cULus Recognised, CSA, VDE Zeichengenehmigung, EAC, IECEE CB Scheme | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Standards/Approvals cULus Recognised, CSA, VDE Zeichengenehmigung, EAC, IECEE CB Scheme | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has rated voltage 160 V, 8 A nominal current and tin contact surface, wave soldering with green color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact PCB Connector Accessory
- Phoenix Contact UC Series PCB Connector Accessory
- Phoenix Contact DFK-MSTB Series PCB Connector Accessory
- Phoenix Contact COMBICON Connectors L Series PCB Connector Accessory
- Phoenix Contact PC 4/-G Series PCB Connector Accessory
- Phoenix Contact SCREW M3X7 H1L Series PCB Connector Accessory
- Phoenix Contact COMBICON Connectors S Series PCB Connector Accessory
- Phoenix Contact ME-IO Blockbelt Series PCB Connector Accessory
