Phoenix Contact SCREW M3X10 H1L Series PCB Connector Accessory

Subtotal (1 pack of 100 units)*

SGD1,097.50

(exc. GST)

SGD1,196.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +SGD10.975SGD1,097.50

*price indicative

RS Stock No.:
240-3168
Mfr. Part No.:
1209790
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SCREW M3X10 H1L

Product Type

PCB Connector Accessory

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact has screw set used for the PCB connector. This set has 100 pieces per package.

Contact surface material is tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy