Wurth Elektronik WR-PHD Series Pin Header, 8 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 163-5346
- Mfr. Part No.:
- 62200821121
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-5346
- Mfr. Part No.:
- 62200821121
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-PHD | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-PHD | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Wurth WR-PHD Series Dual Row Pin Header Connectors
WR-PHD series dual row pin header connectors with a 1.27mm pitch. These WR-PHD series 1.27mm dual pin headers have a black UL94-V0 PA6T insulator and gold plated copper alloy stamped contacts.
1.27mm Wurth WR-PHD Series
Related links
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Mount Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Surface Mount Pin Header 2.54 mm Pitch Unshrouded
