Lumberg 3641 Series Upright Board PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 921-329
- Mfr. Part No.:
- 3641 03 K01
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 box of 250 units)*
SGD240.93
(exc. GST)
SGD262.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD240.93 | SGD0.964 |
*price indicative
- RS Stock No.:
- 921-329
- Mfr. Part No.:
- 3641 03 K01
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Series | 3641 | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Upright | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | RAST | |
| Mount Type | Board | |
| Contact Plating | Nickel Plated, Tin Plated | |
| Contact Material | CuZn | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC 60695-2-11 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Series 3641 | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Upright | ||
Shrouded/Unshrouded Shrouded | ||
Connector System RAST | ||
Mount Type Board | ||
Contact Plating Nickel Plated, Tin Plated | ||
Contact Material CuZn | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC 60695-2-11 | ||
Voltage 250V | ||
- COO (Country of Origin):
- PL
The Lumberg tab header represents a reliable solution for various electronic applications, designed to securely connect components with ease. Crafted for robust performance, this connector accommodates a temperature range of -40 °C to +120 °C, ensuring resilience in diverse environmental conditions. Its PA GF insulating body guarantees durability and safety, complemented by pre-nickel and tin-plated CuZn contact tabs that promote excellent electrical conductivity. Ideal for connections requiring stability and efficiency, the RAST 5 connector is engineered to meet strict compliance standards, including those outlined by IEC and UL, making it a trusted choice for manufacturers seeking quality and performance in their products.
Rated current capacity of 10 A, suitable for high demand applications
Rated voltage of 250 V AC, ensuring compatibility with standard electrical systems
Made from flame resistant materials, enhancing safety in use
Keying proposals available, allowing for customised connector configurations
Insulation resistance exceeds 10 GΩ, providing excellent electrical isolation
Creepage and clearance distances of 4.2 mm promote reliability and safety
Dimensions designed to accommodate various installation needs
Related links
- Lumberg 3641 Series Upright Board PCB Header 5 mm Pitch Shrouded
- Lumberg 3641 Series Upright Side PCB Header 5 mm Pitch Shrouded
- TE Connectivity Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 1-1718 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 207608-6 Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 1-206763-3 Series Vertical Board PCB Header 5 mm Pitch Shrouded
