HARTING Har Flexicon Series Straight PCB PCB Connector, 4 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 reel of 560 units)*

SGD2,227.00

(exc. GST)

SGD2,427.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD2,227.00SGD3.977

*price indicative

RS Stock No.:
917-888
Mfr. Part No.:
14110410002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flexicon

Product Type

PCB Connector

Pitch

1.27mm

Current

2A

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Wire

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

2.3mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

16V

COO (Country of Origin):
CN
The HARTING har-flexicon 1.27 MSH-4 T24 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines manufacturing and assembly

Shrouded design enhances protection against accidental disconnection

Liquid crystal polymer housing offers high thermal resistance

Operating temperature range of -40 °C to +125 °C supports diverse applications

Tin-plated copper alloy contacts ensure reliable electrical performance

PCB mount type facilitates easy integration into existing systems

Compliant with RoHS and UL standards for safety and environmental assurance

2 A current rating supports a variety of low-power applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

Is this product RoHS compliant?


Yes, this product is compliant with RoHS standards.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy