HARTING Har Flex Series Straight Surface Male Connector, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 reel of 280 units)*

SGD912.71

(exc. GST)

SGD994.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD912.71SGD3.26

*price indicative

RS Stock No.:
917-834
Mfr. Part No.:
15120162601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flex

Product Type

Male Connector

Pitch

1.27mm

Number of Contacts

16

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

4mm

Standards/Approvals

UL 94 V-0

Voltage

150V

COO (Country of Origin):
CN
The HARTING Har-Flex male connector is designed for general-purpose PCB connectivity, facilitating internal and external device connections. Its scalable design allows for a range of contact configurations from 6 to 100, optimising it for specific applications in industrial devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) ensures efficient assembly processes

16 contacts support robust electrical connections

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable soldering

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy